K5560SW.0,5 | EFB Elektronik
DisplayPort 1.2 connection cable, 4K60HZ, male-male, 0.5m, black
Order No.: 25P9954
EAN: 4049759229740
MPN:
K5560SW.0,5
Unit Price (€ / pc.)
4.0698 € *
Available: 0 pcs.
Available in 5 Days: 648 pcs.
Leadtime: 1 Week **
Display cable, K5560SW.0,5, EFB Elektronik
The K5560SW.0,5 is a DisplayPort cable housing 360° shielded, moulded with locking protection.
Technical specifications
Connection (1) | DisplayPort | |
Connection (2) | DisplayPort | |
Version | DisplayPort Cable | |
Colour | black | |
Cable length | 0.5 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |