K5567SW.3 | EFB Elektronik

DisplayPort 1.4 connection cable 8K 60Hz,A-A St-St, 3m, black

Order No.: 25P9970
EAN: 4049759229320
MPN:
K5567SW.3
EFB Elektronik
default L
Image may differ
Unit Price (€ / pc.)
9.8889 € *
Available: 0 pcs.
Available in 5 Days: 212 pcs.
Leadtime: 1 Week **
Total Price:
9.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.8889 €

Display cable, K5567SW.3, EFB Elektronik

The K5567SW.3 is a DisplayPort cable housing with 360° shielding, moulded and DP lock.

Technical specifications
Connection (1) DisplayPort
Connection (2) DisplayPort
Version DisplayPort Cable
Colour black
Cable length 3 m
contact surface gold-plated
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
contact surface
Version
Connection (2)
Colour
Connection (1)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
contact surface
Version
Connection (2)
Colour
Connection (1)
DisplayPort 1.4 connection cable 8K 60Hz,A-A St-St, 2m, black
Order No.:
 25P9969
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 K5567SW.2
Available: 0 pcs. Available in 5 Days: 159 pcs. Leadtime: 1 Week **
Total Price: 7.07 € *
1 pcs.
7.0686 €
2 m
gold-plated
DisplayPort Cable
DisplayPort
black
DisplayPort
DisplayPort 1.4 connection cable 8K 60Hz,A-A St-St, 5m, black
Order No.:
 25P9971
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 K5567SW.5
Available: 0 pcs. Available in 5 Days: 286 pcs. Leadtime: 1 Week **
Total Price: 16.99 € *
1 pcs.
16.9932 €
5 m
gold-plated
DisplayPort Cable
DisplayPort
black
DisplayPort
DisplayPort 1.4 connection cable 8K 60Hz,A-A St-St, 3m, black
Order No.:
 25P9970
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 K5567SW.3
Available: 0 pcs. Available in 5 Days: 212 pcs. Leadtime: 1 Week **
Total Price: 9.89 € *
1 pcs.
9.8889 €
3 m
gold-plated
DisplayPort Cable
DisplayPort
black
DisplayPort