K5569SW14.1 | EFB Elektronik
DisplayPort 1.4 extension cable, DP male -,DP female, 8K@60Hz, black, 1
Order No.: 25P9975
EAN: 4049759271824
MPN:
K5569SW14.1
Unit Price (€ / pc.)
5.9143 € *
Available: 0 pcs.
Available in 5 Days: 367 pcs.
Leadtime: 1 Week **
Display cable, K5569SW14.1, EFB Elektronik
The K5569SW14.1 is a black DisplayPort extender cable that features a DP Plug and DP Jack, supporting 8K@60Hz resolution.
Technical specifications
Connection (1) | DisplayPort | |
Connection (2) | DisplayPort | |
Version | DisplayPort Cable | |
Colour | black | |
Cable length | 1 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |