O7413.10-1.2 | EFB Elektronik
Duplex-jumper, SC duplex to SC duplex, 10 m, OM3, multimode 50/125 µm
Order No.: 26P2058
EAN: 4049759170417
MPN:
O7413.10-1.2
Unit Price (€ / pc.)
15.4581 € *
Available: 0 pcs.
Available in 5 Days: 2 pcs.
Leadtime: 1 Week **
Duplex jumper, O7413.10-1.2, EFB Elektronik
The 1.2 mm Duplex Jumper are characterized due to the small outer diameter. This is an advantage for the installers when they have limited space for cable management. The small outer diameter is also useful in projects with high density areas.
Features
- Space-saving installation due to the small outer diameter
- Halogen free and flame retardant
- 100% tested and with individuell measuring protocol
Technical specifications
Connection (1) | SC duplex | |
Connection (2) | SC duplex | |
Version | duplex-jumper | |
Colour | aqua | |
Chamfer type | multimode 50/125 µm | |
Cable type | I-V(ZN)H | |
Cable length | 10 m | |
Category | OM3 | |
Material | LSZH |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |