53516.1 | EFB Elektronik
LC duplex jack, OM3, multimode, ceramic, aquamarine, 53516.1
Order No.: 26P2137
EAN: 4049759103200
MPN:
53516.1
Unit Price (€ / pc.)
2.1896 € *
Available: 0 pcs.
Available in 5 Days: 421 pcs.
Leadtime: 1 Week **
LC Duplex adapter, 53516.1, EFB Elektronik
The 53516.1 is a flangeless adapter that is good for high density and could be used as keystone modules in consumption with keystone adapter frames.
Technical specifications
Version | LC duplex jack | |
Colour | aquamarine | |
Chamfer type | multimode | |
Ferrule | ceramic | |
Category | OM3 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |