34816.1 | EFB Elektronik
Order No.: 26P2451
EAN: 4049759038960
MPN:
34816.1
Unit Price (€ / pc.)
1.2733 € *
Available: 0 pcs.
Available in 5 Days: 41 pcs.
Leadtime: 1 Week **
Mini-DIN plug, 34816.1, EFB Elektronik
Mini-DIN-plug with strain relief for direct assembling.
Technical specifications
Version | plug | |
Shell Material | plastic | |
Cable diameter | 11.15 mm | |
Contact connection | solder connection | |
contact surface | nickel-plated | |
Cable cross-section | 0.08-0.14 mm² | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 8 pole |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |