K2413SW.0,5 | EFB Elektronik
Modular cable, RJ11 plug, straight to RJ11 plug, straight, 0.5 m, black
Order No.: 25P6534
EAN: 4049759120610
MPN:
K2413SW.0,5
Unit Price (€ / pc.)
1.0115 € *
Available: 0 pcs.
Available in 5 Days: 679 pcs.
Leadtime: 1 Week **
Modular cable, K2413SW.0,5, EFB
Modular cable RJ11 (6/4) / RJ11 (6/4) 4-way flat cable, 0.5 m, black.
Technical specifications
Connection (1) | RJ11 plug, straight | |
Connection (2) | RJ11 plug, straight | |
Version | Modular cable | |
Colour | black | |
Halogen free | No | |
Cable length | 0.5 m | |
Pin configuration | 1:1 | |
Detent lever protection available | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |