ESP.30.1K | EFB Elektronik

Outlet strip, 3-way, 1.4 m, 16 A, white, ESP.30.1K

Order No.: 26P2145
EAN: 4008224569231
MPN:
ESP.30.1K
EFB Elektronik
default L
Image may differ
Unit Price (€ / pc.)
7.3661 € *
Available: 0 pcs.
Available in 5 Days: 129 pcs.
Leadtime: 1 Week **
Total Price:
7.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.3661 €

Socket strip, ESP.30.1K, EFB Elektronik

The ESP.30.1K is a socket strip with increased protection against electric shock.

Technical specifications
Can be switched off No
Number of sockets 3
Colour white
Cable length 1.4 m
Material plastic
Rated current 16 A
Degree of protection (IP) IP20
Overvoltage protection No
USB connection No
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Can be switched off
Material
Overvoltage protection
Number of sockets
Cable length
Colour
Rated current
Degree of protection (IP)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Can be switched off
Material
Overvoltage protection
Number of sockets
Cable length
Colour
Rated current
Degree of protection (IP)
Outlet strip, 3-way, 1.4 m, 16 A, white, ESP.25.1K
Order No.:
 26P2144
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 ESP.25.1K
Available: 0 pcs. Available in 5 Days: 87 pcs. Leadtime: 1 Week **
Total Price: 7.46 € *
1 pcs.
7.4613 €
Yes
plastic
No
3
1.4 m
white
16 A
IP20
Outlet strip, 3-way, 1.4 m, 16 A, white, ESP.30.1K
Order No.:
 26P2145
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 ESP.30.1K
Available: 0 pcs. Available in 5 Days: 129 pcs. Leadtime: 1 Week **
Total Price: 7.37 € *
1 pcs.
7.3661 €
No
plastic
No
3
1.4 m
white
16 A
IP20