22326B.30R | EFB Elektronik
Flat ribbon cable, 26 pole, pitch 1.27 mm, 0.09 mm², AWG 28, PVC, gray
Flat cable, 22326B.30R, EFB Elektronik
Ribbon cable, pitch 1.27 mm , 30.5 m, AWG 28/7.
Core insulation material | PVC | |
Number of cores | 26 | |
Version | flat ribbon cable | |
Outer diameter | 0.93 mm | |
AWG cross-section | AWG 28 | |
Colour | gray | |
Halogen free | No | |
Cable length | 30.5 m | |
Cable cross-section | 0.09 mm² | |
Rated voltage | 300 V | |
Grid | 1.27 mm | |
Shielding | unshielded | |
Temperature range (active) | -20 °C to 105 °C | |
Temperature range (unmoved) | -30 °C to 105 °C |
Country of origin | DE |
Customs tariff number | 85444993 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |