691612VGR.60 | EFB Elektronik
12 U wall enclosure, (H x W x D) 600 x 600 x 600 mm, IP20, steel, gray, 691612VGR.60
Order No.: 26P1652
EAN: 4049759212711
MPN:
691612VGR.60
Unit Price (€ / pc.)
212.1770 € *
Available: 0 pcs.
Available in 5 Days: 53 pcs.
Leadtime: 1 Week **
Wall housing, 691612VGR.60, EFB Elektronik
The 691612VGR.60 is a steel sheet housing with welded frame, pre-assembled, self-ventilated rear sided swing-frame for swiveling the front part of the housing.
Features
- Front door with metal hinges for increased stability
- Prepared for mounting of single fan units in roof and bottom
- Front door with window made of certified safety glass
- Front door lockable with latch
- Internal earthing of all cabinet sections
Technical specifications
Version | 12 U wall enclosure | |
Width | 600 mm | |
Colour | gray | |
Height | 600 mm | |
Material | steel | |
Degree of protection (IP) | IP20 | |
Depth | 600 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 94032080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |