691715VGR.50 | EFB Elektronik
15 U wall enclosure, (H x W x D) 730 x 600 x 500 mm, IP20, steel, gray, 691715VGR.50
Order No.: 26P2093
EAN: 4049759213015
MPN:
691715VGR.50
Unit Price (€ / pc.)
196.2429 € *
Available: 0 pcs.
Leadtime: On Request **
Wall Housing, 691715VGR.50, EFB Elektronik
The 691715VGR.50 is a steel sheet housing with welded frame not pre-assembled and self-ventilated. This product has a roof, bottom and rear wall with pre-punched openings for cable entry.
Technical specifications
Version | 15 U wall enclosure | |
Width | 600 mm | |
Colour | gray | |
Height | 730 mm | |
Material | steel | |
Degree of protection (IP) | IP20 | |
Depth | 500 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 94032080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |