OFF-1566TS.V1RW | EFB Elektronik

15 HE server cabinet, (H x W x D) 737 x 600 x 600 mm, IP20, steel, black, OFF-1566TS.V1RW

Order No.: 26P2289
EAN: 4049759217846
MPN:
OFF-1566TS.V1RW
EFB Elektronik
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
283.2081 € *
Available: 0 pcs.
Available in 5 Days: 12 pcs.
Leadtime: 1 Week **
Total Price:
283.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
283.2081 €

Network cabinet, OFF-1566TS.V1RW, EFB Elektronik

The OFF-1566TS.V1RW is a network cabinet according to DIN41494. It has a steel sheet housing with screwed frame, completely pre-assembled, self-ventilated.

Features

  • Front door with 1-point latch-locking
  • Bottom and rear with pre-punched openings for cable entry
  • Internal earthing of all cabinet sections
Technical specifications
Version 15 HE network cabinet
Width 600 mm
Colour black
Height 737 mm
Material steel
Degree of protection (IP) IP20
Depth 600 mm
Logistics
Country of origin PL
Customs tariff number 94032080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Height
Colour
Material
Depth
Width
Degree of protection (IP)
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Height
Colour
Material
Depth
Width
Degree of protection (IP)