PRO-4260TS.P1 | EFB Elektronik
42 HE server cabinet, (H x W x D) 1963 x 600 x 1000 mm, IP20, steel, black, PRO-4260TS.P1
Order No.: 26P2239
EAN: 4049759218218
MPN:
PRO-4260TS.P1
Unit Price (€ / pc.)
1,180.0278 € *
Available: 0 pcs.
Available in 5 Days: 6 pcs.
Leadtime: 1 Week **
Total Price:
1,180.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,180.0278 €
Server cabinet, PRO-4260TS.P1, EFB Elektronik
The PRO-4260TS.P1 is a server cabinet according to DIN41494. It has a steel sheet housing with screwed frame, completely pre-assembled, self-ventilated, dismountables.
Features
- Profile half-cylinder exchangeable by customer
- Detachable side walls with 2 x latch locking
- Pre-assembled earthing bar rear-sided in the middle of the cabinet
Technical specifications
Version | 42 HE server cabinet | |
Width | 600 mm | |
Colour | black | |
Height | 1963 mm | |
Material | steel | |
Degree of protection (IP) | IP20 | |
Depth | 1000 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 94032080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |