WGB-1915WS.60 | EFB Elektronik
15 HE wall cabinet with glass door, (H x W x D) 707 x 535 x 600 mm, IP20, steel, white, WGB-1915WS.60
Wall housing, WGB-1915WS.60, EFB Elektronik
The WGB-1915WS.60 is a steel sheet housing screwable, not pre-assembled, Front door fully made of certified safety glass, thickness 4 mm, smoked, tempered, smoothed, antistatic.
Features
- Front door lockable, Door opening angle 120°
- Door stop easy changeable (right/left)
- Sidewalls not detachable
Version | 15 U wall enclosure | |
Width | 535 mm | |
Colour | white | |
Height | 707 mm | |
Material | steel | |
Degree of protection (IP) | IP20 | |
Depth | 600 mm |
Country of origin | TR |
Customs tariff number | 94032080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |