91108.100 | EFB Elektronik
PVC modular flat cable, 8x0.12 mm², black
Order No.: 26P1513
EAN: 4049759054892
MPN:
91108.100
Unit Price (€ / pck.)
24.6568 € *
Available: 0 pck.
Leadtime: 1 Week **
Modular flat cable, 91108.100, EFB Elektronik
The 91108.100 is a german post standard modular flat cable UTP for telecommunications installations.
Technical specifications
Core insulation material | PP | |
Number of cores | 8 | |
Outer diameter | 8.8 mm | |
AWG cross-section | AWG 28 | |
Colour | black | |
Halogen free | No | |
Cable cross-section | 0.12 mm² | |
Material | PVC | |
Temperature range (active) | 0 °C to 60 °C | |
Temperature range (unmoved) | 0 °C to 60 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444920 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |