K5248.1,5V2 | EFB Elektronik

USB 2.0 extension line, USB plug type A to USB socket type A, 1.5 m, black

Order No.: 25P9903
EAN: 4049759246280
MPN:
K5248.1,5V2
EFB Elektronik
default L
Image may differ
Unit Price (€ / pc.)
1.5232 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 1 Week **
Total Price:
1.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.5232 €

USB cable, K5248.1,5V2, EFB Elektronik

The K5248.1,5V2 is a enhanced USB 2.0 extension cable A-A, Male to Female and supports data transmission rates up to 480 Mbit/s.

Technical specifications
Connection (1) USB plug type A
Connection (2) USB socket type A
Data transmission rate 480000000 mb/s
Colour black
Cable length 1.5 m
USB Standard USB 2.0
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
Connection (2)
Data transmission rate
USB Standard
Colour
Connection (1)
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Cable length
Connection (2)
Data transmission rate
USB Standard
Colour
Connection (1)
Manufacturer SKU:
 K5248.1,5V2
1 pcs. 1.5232 €
1.5232 €
0 pcs.
1,000 pcs.
1.52 € *
1.5 m
USB socket type A
480000000 mb/s
USB 2.0
black
USB plug type A
Manufacturer SKU:
 K5248.3V2
1 pcs. 2.261 €
2.261 €
0 pcs.
1,000 pcs.
2.26 € *
3 m
USB socket type A
480000000 mb/s
USB 2.0
black
USB plug type A
Manufacturer SKU:
 K5248SW.1V2
1 pcs. 1.3566 €
1.3566 €
0 pcs.
1,000 pcs.
1.36 € *
1 m
USB socket type A
480000000 mb/s
USB 2.0
black
USB plug type A
Manufacturer SKU:
 K5248.5V2
1 pcs. 3.2368 €
3.2368 €
0 pcs.
501 pcs.
3.24 € *
5 m
USB socket type A
480000000 mb/s
USB 2.0
black
USB plug type A
Manufacturer SKU:
 K5248SW.0,5V2
1 pcs. 1.0115 €
1.0115 €
0 pcs.
1,000 pcs.
1.01 € *
0.5 m
USB socket type A
480000000 mb/s
USB 2.0
black
USB plug type A
Manufacturer SKU:
 K5248SW.1,8V2
1 pcs. 1.7374 €
1.7374 €
0 pcs.
519 pcs.
1.74 € *
1.8 m
USB socket type A
480000000 mb/s
USB 2.0
black
USB plug type A
Manufacturer SKU:
 K5248SW.3V2
1 pcs. 2.261 €
2.261 €
0 pcs.
786 pcs.
2.26 € *
3 m
USB socket type A
480000000 mb/s
USB 2.0
black
USB plug type A
Manufacturer SKU:
 K5248SW.1,5V2
1 pcs. 1.5232 €
1.5232 €
0 pcs.
131 pcs.
1.52 € *
1.5 m
USB socket type A
480000000 mb/s
USB 2.0
black
USB plug type A
Manufacturer SKU:
 K5248SW.5V2
1 pcs. 3.2368 €
3.2368 €
0 pcs.
15 pcs.
3.24 € *
5 m
USB socket type A
480000000 mb/s
USB 2.0
black
USB plug type A
Manufacturer SKU:
 K5248.0,5V2
1 pcs. 1.0115 €
1.0115 €
0 pcs.
817 pcs.
1.01 € *
0.5 m
USB socket type A
480000000 mb/s
USB 2.0
black
USB plug type A
Manufacturer SKU:
 K5248.1V2
1 pcs. 1.3566 €
1.3566 €
0 pcs.
69 pcs.
1.36 € *
1 m
USB socket type A
480000000 mb/s
USB 2.0
black
USB plug type A
Manufacturer SKU:
 K5248.1,8V2
1 pcs. 1.7374 €
1.7374 €
0 pcs.
1.74 € *
1.8 m
USB socket type A
480000000 mb/s
USB 2.0
black
USB plug type A