LSM-S30M/K, 8 OHM | EKULIT
Miniature speaker, 8 Ω, 84 dB, 20 kHz, black
Order No.: 38M388
EAN: 4099891542757
MPN:
LSM-S30M/K, 8 OHM
Unit Price (€ / pc.)
4.8552 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.86 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8552 €
10 pcs.
4.3673 €
50 pcs.
3.8437 €
100 pcs.
3.2725 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature speakers, type EKULIT LSM-S30.
Oval design; Rated load: 1.0 W. Impedance: 8.0 ±15 %. Resonant frequency: 450 ±20 %. Frequency response: Fo/20000 Hz. Sound pressure level: 84 dB ±3.0 dB. Operating temperatures: –20 to +60 °C.
Type: LSM-S30M/K, speaker with plastic cone
Technical specifications
Version | miniature speaker | |
Installation diameter | 16.5 mm | |
Colour | black | |
Impedance | 8 Ω | |
Max. transmission range | 20 kHz | |
Resonance frequency | 450 Hz | |
Sound pressure level | 84 db |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85182900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |