AL 924A | ELC
Laboratory power supply, 30 VDC, outputs: 1 (1 A), 300 W, 230 VAC, AL 924A
Unit Price (€ / pc.)
493.85 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Adjustable power supply unit, AL 924A, ELC
Adjustable power supply elc AL924A, 0 - 30 V, 0 - 10 A, 300 W
Features
- Stabilized power supply unit with single output and digital display.
- Dual digital display of voltage and current.
- Fast and accurate voltage adjustment using the two potentiometers.
- Current can be adjusted from 0 - 5 A or from 0 - 1 A.
- Two selectable current ranges allow very precise fine adjustment. The range from 0 to 1 A also allows the user to charge NiCd batteries.
- Automatic operation with constant voltage or constant current.
- Protection against short circuits.
Safety devices
- Against short circuits by regulating the current intensity
- Against excessive heating by fans, by thermal
- Against overcurrents on the primary circuit of the transformer by fuse .
Applications
- Messtechnik, Industrie, Power-Management, Schulen, labor, Wartung & Reparatur
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 30 VDC | |
Output current | 1 A | |
Width | 285 mm | |
Input voltage AC | 230 VAC | |
Height | 150 mm | |
Power | 300 W | |
Depth | 219 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 90308900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |