ALE2401 | ELC

Power supply, 20 to 30 VDC, 1.25 A, 30 W, ALE2401

Order No.: 24K9014
EAN: 3760244880291
MPN:
ALE2401
ALE2401
ELC
default L
Image may differ
Unit Price (€ / pc.)
53.9665 € *
Available: 1 pcs.
Leadtime: 12 Weeks **
Total Price:
53.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.9665 €

DIN-rail power supply unit, ALE2401, ELC

DIN rail power supply elc ALE2401, 30 Watts, 24 V ; 20 to 30V 1.25 A

Features

  • 30 W available
  • Output ripple < 3mV effective.
  • Remote sensing to overcome voltage drop in the lines.
  • Output voltage adjustable from 20 to +30 volt.
  • Spring terminal block for wires of the cross section.
  • Resistant to shock : Polycarbonate housing
  • Direct mounting on DIN rail or wall mounting

Safety devices

  • Against short-circuits due to current limitation.
  • Against overcurrents on the primary circuit of the transformer by fuse
  • Against transient pulse on the primary circuit by varistor.

Applications

  • Automation and process control, industrial controls, switch-off
Technical specifications
Number of outputs 1
Output voltage DC 20 to 30 VDC
Output current 1.25 A
Width 54 mm
Input voltage AC 190-264 VAC
Height 95 mm
Power 30 W
Degree of protection (IP) IP30
Depth 58 mm
Logistics
Country of origin FR
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Depth
Input voltage AC
Width
Output current
Height
Output voltage DC
Power
Number of outputs
Degree of protection (IP)
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Input voltage AC
Width
Output current
Height
Output voltage DC
Power
Number of outputs
Degree of protection (IP)
Power supply, 20 to 30 VDC, 1.25 A, 30 W, ALE2401
Order No.:
 24K9014
Manufacturer:
 ELC
Manufacturer SKU:
 ALE2401
Available: 1 pcs. Leadtime: 12 Weeks **
Total Price: 53.97 € *
1 pcs.
53.9665 €
58 mm
190-264 VAC
54 mm
1.25 A
95 mm
20 to 30 VDC
30 W
1
IP30
Power supply, 5 to 29 VDC, 4 A, 60 W, ALE2902M
Order No.:
 24K9020
Manufacturer:
 ELC
Manufacturer SKU:
 ALE2902M
Available: 4 pcs. Leadtime: 12 Weeks **
Total Price: 95.08 € *
1 pcs.
95.081 €
58 mm
190-264 VAC
106 mm
4 A
96 mm
5 to 29 VDC
60 W
1
IP30
Power supply, 10 to 15 VDC, 2 A, 60 W, ALE1502D
Order No.:
 24K9013
Manufacturer:
 ELC
Manufacturer SKU:
 ALE1502D
Available: 5 pcs. Leadtime: 12 Weeks **
Total Price: 118.92 € *
1 pcs.
118.9167 €
3 pcs.
115.3467 €
10 pcs.
111.3840 €
25 pcs.
108.4090 €
58 mm
190-264 VAC
106 mm
2 A
96 mm
10 to 15 VDC
60 W
1
IP30
Power supply, 10 VDC, 3 A, 30 W, ALE1202
Order No.:
 24K9009
Manufacturer:
 ELC
Manufacturer SKU:
 ALE1202
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 63.07 € *
1 pcs.
63.07 €
95 mm
190-264 VAC
54 mm
3 A
58 mm
10 VDC
30 W
1
IP30
Power supply, 10 to 15 VDC, 25 A, 300 W, ALE1225
Order No.:
 24K9012
Manufacturer:
 ELC
Manufacturer SKU:
 ALE1225
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 284.41 € *
1 pcs.
284.41 €
120 mm
190-440 VAC
120 mm
25 A
120 mm
10 to 15 VDC
300 W
1
IP30
Power supply, 10 to 15 VDC, 10 A, 120 W, ALE1210
Order No.:
 24K9011
Manufacturer:
 ELC
Manufacturer SKU:
 ALE1210
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 171.36 € *
1 pcs.
171.36 €
60 mm
190-253 VAC
120 mm
10 A
120 mm
10 to 15 VDC
120 W
1
IP30
Power supply, 10 to 15 VDC, 5 A, 60 W, ALE1205
Order No.:
 24K9010
Manufacturer:
 ELC
Manufacturer SKU:
 ALE1205
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 90.44 € *
1 pcs.
90.44 €
115 mm
190-264 VAC
135 mm
5 A
85 mm
10 to 15 VDC
60 W
1
IP30