LED2472V 200 V | ELC

Voltmeter DC AC config. 2V 20V 200V 500V 2000 pts

Order No.: 24K9061
EAN: 3760244880598
MPN:
LED2472V 200 V
LED2472V200V
ELC
default L
Image may differ
Unit Price (€ / pc.)
60.9637 € *
Available: 1 pcs.
Leadtime: 12 Weeks **
Total Price:
60.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
60.9637 €

Voltmeter, LED2472V200V, ELC

Features

  • Display : 31/2 red 14 mm LED indicators
  • Limit of the measure in frequency (RMS mode) : 40 to 750 Hz
  • The masses of measurement input (e-) and supply are connected except in case of using optional one of two supplies.
  • Appearance : Indication of the presence of an alternating voltage. Two side clips for quick mounting without tools, on a surface having between 0.8 circumferential thickness and 5 mm.
Technical specifications
AC or DC measurement possible AC and DC
Width 72 mm
Height 24 mm
max. Voltage 500 V
min. Voltage 2 V
Assembly built-in mounting
Logistics
Country of origin FR
Customs tariff number 90303320
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
AC or DC measurement possible
Width
Height
Assembly
max. Voltage
min. Voltage
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
AC or DC measurement possible
Width
Height
Assembly
max. Voltage
min. Voltage
Voltmeter DC AC config. 2V 20V 200V 500V 2000 pts
Order No.:
 24K9061
Manufacturer:
 ELC
Manufacturer SKU:
 LED2472V 200 V
Available: 1 pcs. Leadtime: 12 Weeks **
Total Price: 60.96 € *
1 pcs.
60.9637 €
AC and DC
72 mm
24 mm
built-in mounting
500 V
2 V
Voltmeter DC AC config. 2V 20V 200V 500V 2000 pts
Order No.:
 24K9059
Manufacturer:
 ELC
Manufacturer SKU:
 LED2472V 002V
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 75.57 € *
1 pcs.
75.565 €
AC and DC
72 mm
24 mm
built-in mounting
500 V
2 V
Voltmeter DC AC config. 2V 20V 200V 500V 2000 pts
Order No.:
 24K9060
Manufacturer:
 ELC
Manufacturer SKU:
 LED2472V 020 V
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 75.57 € *
1 pcs.
75.565 €
AC and DC
72 mm
24 mm
built-in mounting
500 V
2 V
Voltmeter DC AC config. 2V 20V 200V 500V 2000 pts
Order No.:
 24K9062
Manufacturer:
 ELC
Manufacturer SKU:
 LED2472V 500 V
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 75.57 € *
1 pcs.
75.565 €
AC and DC
72 mm
24 mm
built-in mounting
500 V
2 V