201020 | Elobau

Float switch 201020, NC contact, 48 V, 0.5 A, 10 W/10 VA

Order No.: 28G512
EAN: 4099889456615
MPN:
201020
Series: 201
Elobau
default L
Image may differ
Unit Price (€ / pc.)
112.6454 € *
Available: 49 pcs.
Leadtime: 14 Weeks **
Total Price:
112.65 € *
Price list
Quantity
Price per unit*
1 pcs.
112.6454 €
5 pcs.
105.8862 €
15 pcs.
101.8283 €
50 pcs.
97.3182 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature vertical float switches, type Elobau 201.

For level monitoring. Integrated reed switch and cylindrical float. The contact action can be reversed (NO <> NC) by turning the float; Cable gland: 3/8 inch. Housing material: hard PVC. Operating temperatures: –10 to +65 °C. Mounting position: vertical ±30 degrees. Connecting cable: PVC, 1.0 m, 0.25 mm².

Technical attributes (type, contact type, maximum switching voltage, maximum switching current): 201020, NC contact, 48 V, 0.5 A, 10 W/10 VA

Technical specifications
Version float switch
Pressure 3 bar
diameter 12 mm
Shell Material PVC
Switching Voltage (AC) 48 V
Switching Voltage (DC) 48 V
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 90261081
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
diameter
Shell Material
Version
Switching Voltage (AC)
Pressure
Switching Voltage (DC)
Degree of protection (IP)
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
diameter
Shell Material
Version
Switching Voltage (AC)
Pressure
Switching Voltage (DC)
Degree of protection (IP)
Float switch 201030, CO contact, 48 V, 0.3 A, 3.0 W/3.0 VA
Order No.:
 28G514
Manufacturer:
 Elobau
Manufacturer SKU:
 201030
Available: 22 pcs. Leadtime: 11 Weeks **
Total Price: 49.21 € *
1 pcs.
49.2065 €
5 pcs.
46.2434 €
15 pcs.
44.4822 €
50 pcs.
42.5068 €
150 pcs.
40.7456 €
12 mm
PVC
float switch
48 V
3 bar
48 V
IP67
Float switch 201010, NO contact, 48 V, 0.5 A, 10 W/10 VA
Order No.:
 28G510
Manufacturer:
 Elobau
Manufacturer SKU:
 201010
Available: 26 pcs. Leadtime: 14 Weeks **
Total Price: 33.57 € *
1 pcs.
33.5699 €
5 pcs.
31.5469 €
15 pcs.
30.3450 €
50 pcs.
29.0003 €
150 pcs.
27.7984 €
12 mm
PVC
float switch
48 V
3 bar
48 V
IP67
Float switch 201020, NC contact, 48 V, 0.5 A, 10 W/10 VA
Order No.:
 28G512
Manufacturer:
 Elobau
Manufacturer SKU:
 201020
Available: 49 pcs. Leadtime: 14 Weeks **
Total Price: 112.65 € *
1 pcs.
112.6454 €
5 pcs.
105.8862 €
15 pcs.
101.8283 €
50 pcs.
97.3182 €
12 mm
PVC
float switch
48 V
3 bar
48 V
IP67