ELED300201 | Enovalite
LED CCT panel built-in/surface dimmable 24W 2565lm
Order No.: 27L5140
EAN: 4260508895805
MPN:
ELED300201
Unit Price (€ / pc.)
25.1685 € *
Available: 4 pcs.
Leadtime: 1 Week **
LED CCT Panel, ELED300201, Enovalite
LED CCT panel, recessed/ surface-mounted, dimmable, 24 W, 2565 lm, ø 330 x 19 mm, 3000-4000-6000 K adjustable, hole diameter variable.
Technical specifications
Radiation angle | 120 ° | |
Version | LED CCT panel | |
diameter | 330 mm | |
Colour | white | |
Height | 19 mm | |
Power | 24 W | |
Luminous flux | 2565 lm | |
average nominal life | 25000 h | |
Rated voltage | 240 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 94054231 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |