ELED500111 | Enovalite

LED-HighBay, UFO, 150 W, 21000 lm, 4000 K, IP65

Order No.: 27L5057
EAN: 4260508897960
MPN:
ELED500111
Enovalite
default L
front L
Image may differ
Unit Price (€ / pc.)
92.7010 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
92.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
92.7010 €

LED-HighBay, ELED500111, Enovalite

LED-HighBay, UFO, 150 W, 21000 lm, 4000 K, IP65, TÜV, LIFUD, Lumileds LEDs.

Technical specifications
Radiation angle 120 °
Version LED high bay light
diameter 300 mm
Colour black
Colour temperature 4000 K
Height 77 mm
Power 150 W
Luminous flux 21000 lm
max. operating temperature 50 °C
min. operating temperature -40 °C
average nominal life 50000 h
Rated voltage 277 V
Degree of protection (IP) IP65
Logistics
Country of origin CN
Customs tariff number 94054239
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Luminous flux
Power
diameter
Radiation angle
Version
Colour temperature
Height
Colour
min. operating temperature
Rated voltage
max. operating temperature
Degree of protection (IP)
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Luminous flux
Power
diameter
Radiation angle
Version
Colour temperature
Height
Colour
min. operating temperature
Rated voltage
max. operating temperature
Degree of protection (IP)
LED-HighBay, UFO, 200 W, 28000 lm, 4000 K, IP65
Order No.:
 27L5058
Manufacturer:
 Enovalite
Manufacturer SKU:
 ELED500112
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 127.10 € *
1 pcs.
127.1039 €
28000 lm
200 W
300 mm
120 °
LED high bay light
4000 K
77 mm
black
-40 °C
277 V
50 °C
IP65
LED-HighBay, UFO, 150 W, 21000 lm, 4000 K, IP65
Order No.:
 27L5057
Manufacturer:
 Enovalite
Manufacturer SKU:
 ELED500111
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 92.70 € *
1 pcs.
92.7010 €
21000 lm
150 W
300 mm
120 °
LED high bay light
4000 K
77 mm
black
-40 °C
277 V
50 °C
IP65
LED-HighBay, UFO, 100 W, 14000 lm, 4000 K, IP65
Order No.:
 27L5056
Manufacturer:
 Enovalite
Manufacturer SKU:
 ELED500110
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 71.28 € *
1 pcs.
71.281 €
14000 lm
100 W
300 mm
120 °
LED high bay light
4000 K
77 mm
black
-40 °C
277 V
50 °C
IP65