ELED500123 | Enovalite

LED Linear HighBay, 200W, 24000lm, 5000K, 120 lm/W

Order No.: 27L5065
EAN: 4260508896062
MPN:
ELED500123
Enovalite
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
146.6199 € *
Available: 12 pcs.
Leadtime: 1 Week **
Total Price:
146.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
146.6199 €

LED Linear HighBay, ELED500123, Enovalite

LED Linear HighBay, 200 W, 24000 lm, 5000 K, 120 lm/W, black, TÜV-certified.

Technical specifications
Radiation angle 60 °
Version LED industrial lamp
Width 115 mm
Energy efficiency class E
Colour black
Colour temperature 5000 K
Height 105 mm
Length 1115 mm
Power 200 W
Luminous flux 24000 lm
average nominal life 54000 h
Rated voltage 240 V
Degree of protection (IP) IP65
Logistics
Country of origin CN
Customs tariff number 94054110
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Luminous flux
Length
Power
Radiation angle
Version
Width
Colour temperature
Height
Colour
Rated voltage
Degree of protection (IP)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Luminous flux
Length
Power
Radiation angle
Version
Width
Colour temperature
Height
Colour
Rated voltage
Degree of protection (IP)
LED Linear HighBay, 200W, 24000lm, 5000K, 120 lm/W
Order No.:
 27L5065
Manufacturer:
 Enovalite
Manufacturer SKU:
 ELED500123
Available: 12 pcs. Leadtime: 1 Week **
Total Price: 146.62 € *
1 pcs.
146.6199 €
24000 lm
1115 mm
200 W
60 °
LED industrial lamp
115 mm
5000 K
105 mm
black
240 V
IP65
LED Linear HighBay, 50 W, 6000 lm, 5000K, 120 lm/W
Order No.:
 27L5062
Manufacturer:
 Enovalite
Manufacturer SKU:
 ELED500120
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 50.36 € *
1 pcs.
50.3608 €
6000 lm
295 mm
50 W
60 °
LED industrial lamp
115 mm
5000 K
105 mm
black
240 V
IP65
LED Linear HighBay, 150W, 18000lm, 5000K, 120 lm/W
Order No.:
 27L5064
Manufacturer:
 Enovalite
Manufacturer SKU:
 ELED500122
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 127.06 € *
1 pcs.
127.0563 €
18000 lm
840 mm
150 W
60 °
LED industrial lamp
115 mm
5000 K
105 mm
black
240 V
IP65
LED Linear HighBay, 100W, 12000lm, 5000K, 120 lm/W
Order No.:
 27L5063
Manufacturer:
 Enovalite
Manufacturer SKU:
 ELED500121
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 80.61 € *
1 pcs.
80.6106 €
12000 lm
570 mm
100 W
60 °
LED industrial lamp
115 mm
5000 K
105 mm
black
240 V
IP65