B65841A0000R087 | EPCOS

EP core, N87, 1100 nH, -20/+30 %, outer Ø 9.2 mm, inner Ø 4.4 mm, (L x W x H) 11.8 x 7.85 x 10.4 mm

Order No.: 83D428
EAN: 4099889058819
MPN:
B65841A0000R087
B65841AR87
Series: B6584x
EPCOS
default L
front L
Image may differ
Unit Price (€ / pc.)
1.8088 € *
Available: 1,491 pcs.
Leadtime: On Request **
Total Price:
18.09 € *
Price list
Quantity
Price per unit*
10 pcs.
1.8088 €
50 pcs.
1.5827 €
250 pcs.
1.3566 €
1000 pcs.
1.2019 €
2000 pcs.
1.1067 €
*incl. VAT plus shipping costs
**Subject to prior sale

Core kits EP10, type TDK/Epcos B65841.

To IEC 61596. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section.

Technical attributes (type, AL value, material): B65841AR87, 1100 nH, N87

Technical specifications
AL value 1100 nH
Outer diameter 9.2 mm
Width 7.85 mm
Height 10.4 mm
Inner diameter 4.4 mm
Core shape EP
Length 11.8 mm
Air gap no air gap
Material N87
Tolerance -20/+30 %
Logistics
Country of origin CZ
Customs tariff number 85049011
Original Packaging Bulk with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 83D441

Manufacturer SKU:

 B65842W1008D001

 

Available: 0 pcs. Leadtime: On Request **
0.83 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.8330 €
5000 pcs.
0.7854 €
Variations
Material
AL value
Width
Length
Tolerance
Outer diameter
Inner diameter
Height
Air gap
Core shape
1 item in 2 variations
*incl. VAT plus shipping costs