B66285G0000X187 | EPCOS

ELP core, N87, 4500 nH, ±25 %, (L x W x H) 21.8 x 15.8 x 5.7 mm

Order No.: 84D420
EAN: 4099889060157
MPN:
B66285G0000X187
B66285GX187
Series: B6628x
EPCOS
default L
front L
Image may differ
Unit Price (€ / pc.)
1.0353 € *
Available: 331 pcs.
Leadtime: On Request **
Total Price:
1.04 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0353 €
10 pcs.
1.0115 €
50 pcs.
0.9877 €
100 pcs.
0.9639 €
1200 pcs.
0.9401 €
*incl. VAT plus shipping costs
**Subject to prior sale

E cores ELP22/6/16 and I22/2.5/16, type TDK/Epcos B66285.

To IEC 62317-9. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. Without air gap. The AL reference value is derived from the ELP22 and I22 combination. The ELP22 - ELP22 combination results in an AL reference value of 4500 nH.

Technical attributes (type, AL value, material): B66285GX187, ELP22/6/16, 5200 nH, N87

Technical specifications
AL value 4500 nH
Width 15.8 mm
Height 5.7 mm
Core shape ELP
Length 21.8 mm
Air gap no air gap
Material N87
Tolerance ±25 %
Logistics
Country of origin CZ
Customs tariff number 85049011
Original Packaging Bulk with 600 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Clamp for ELP core
Image may differ

Order No.:

 82D620

Manufacturer SKU:

 B65804P2204X000

 

Available: 3,180 pcs. Leadtime: On Request **
0.44 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.4403 €
10 pcs.
0.2725 €
50 pcs.
0.1952 €
250 pcs.
0.1630 €
1000 pcs.
0.1392 €
Variations
AL value
Width
Length
Height
Material
Tolerance
Air gap
Core shape
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
AL value
Width
Length
Height
Material
Tolerance
Air gap
Core shape
Manufacturer SKU:
 B66285G0000X187
1 pcs. 1.0353 €
10 pcs. 1.0115 €
50 pcs. 0.9877 €
100 pcs. 0.9639 €
1200 pcs. 0.9401 €
1.0353 € - 0.9401 €
331 pcs.
1.04 € *
4500 nH
15.8 mm
21.8 mm
5.7 mm
N87
±25 %
no air gap
ELP
Manufacturer SKU:
 B66287G0000X187
1 pcs. 3.0107 €
10 pcs. 2.5109 €
100 pcs. 2.1539 €
250 pcs. 1.9516 €
1000 pcs. 1.7731 €
3.0107 € - 1.7731 €
2,737 pcs.
3.01 € *
5700 nH
20.35 mm
31.75 mm
6.3 mm
N87
±25 %
no air gap
ELP