B66358G1000X187 | EPCOS

ETD core, N87, 124 nH, (L x W x H) 30.6 x 16 x 16 mm

Order No.: 83D5214
EAN: 4099889058918
MPN:
B66358G1000X187
Series: B663x
EPCOS
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
2.1301 € *
Available: 75 pcs.
Leadtime: 15 Weeks **
Total Price:
21.30 € *
Price list
Quantity
Price per unit*
10 pcs.
2.1301 €
50 pcs.
1.8802 €
300 pcs.
1.5589 €
1200 pcs.
1.3566 €
2400 pcs.
1.2614 €
*incl. VAT plus shipping costs
**Subject to prior sale

E cores ETD29, type TDK/Epcos B66358.

To IEC 61185. With optimized weight/volume/power ratio. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. The corresponding core without air gap (dimension g = 0) must be ordered along with the gapped core (dimension g). Both cores will produce the specified AL reference value; Basic dimensions of a ready-to-use transformer or signal transformer: horizontal L 35.5, W 35.5, H 25.5 mm, vertical L 24, W 35.5, H 41.2 mm.

Technical attributes (type, dimension g, AL value, material type): B66358G1000X187, 1.0 mm, 124 nH, N87

Technical specifications
AL value 124 nH
Width 16 mm
Height 16 mm
Core shape ETD
Length 30.6 mm
Air gap 1 mm
Material N87
Logistics
Country of origin CZ
Customs tariff number 85049011
Original Packaging Bulk with 300 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 83D5222

Manufacturer SKU:

 B66359X1014T001

 

Available: 36 pcs. Leadtime: 34 Weeks **
1.95 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
1.9516 €
25 pcs.
1.7255 €
150 pcs.
1.5470 €
500 pcs.
1.4161 €
1000 pcs.
1.3328 €
Yoke for ETD core
Image may differ

Order No.:

 83D5230

Manufacturer SKU:

 B66359S2000X000

 

Available: 1,911 pcs. Leadtime: 29 Weeks **
0.80 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7973 €
10 pcs.
0.4998 €
50 pcs.
0.4046 €
250 pcs.
0.3332 €
1000 pcs.
0.2939 €

Order No.:

 83D5220

Manufacturer SKU:

 B66359W1013T001

 

Available: 2,097 pcs. Leadtime: 16 Weeks **
2.11 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.1063 €
10 pcs.
1.7612 €
100 pcs.
1.4994 €
250 pcs.
1.3566 €
1000 pcs.
1.2495 €
Variations
Material
AL value
Air gap
Width
Length
Tolerance
Height
Core shape
1 item in 7 variations
*incl. VAT plus shipping costs

Order No.:

 83D5204

Manufacturer SKU:

 B66358G0500X127

 

Available: 218 pcs. Leadtime: 15 Weeks **
1.24 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
1.2376 €
50 pcs.
1.0829 €
300 pcs.
0.9163 €
1200 pcs.
0.7973 €
2400 pcs.
0.7378 €

Order No.:

 83D5214

Manufacturer SKU:

 B66358G1000X187

 

Available: 75 pcs. Leadtime: 15 Weeks **
2.13 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
2.1301 €
50 pcs.
1.8802 €
300 pcs.
1.5589 €
1200 pcs.
1.3566 €
2400 pcs.
1.2614 €

Order No.:

 83D5210

Manufacturer SKU:

 B66358G0200X187

 

Available: 813 pcs. Leadtime: 15 Weeks **
2.26 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.2610 €
10 pcs.
1.8326 €
100 pcs.
1.5232 €
250 pcs.
1.3209 €
1000 pcs.
1.1662 €

Order No.:

 83D5212

Manufacturer SKU:

 B66358G0500X187

 

Available: 0 pcs. Next delivery: 770 pcs. on 2024-06-03 Leadtime: 15 Weeks **
3.40 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.4034 €
10 pcs.
2.1301 €
50 pcs.
1.8802 €
300 pcs.
1.5589 €
1200 pcs.
1.3566 €