B66367G0000X187 | EPCOS

ETD core, N87, 3800 nH, -20/+30 %, (L x W x H) 48.5 x 16.7 x 24.9 mm

Order No.: 83D5356
EAN: 4099889059151
MPN:
B66367G0000X187
B66367GX187
Series: B663x
EPCOS
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
5.3431 € *
Available: 134 pcs.
Leadtime: 8 Weeks **
Total Price:
5.34 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3431 €
10 pcs.
4.7124 €
120 pcs.
4.1174 €
240 pcs.
3.9746 €
960 pcs.
3.7128 €
*incl. VAT plus shipping costs
**Subject to prior sale

E cores ETD49, type TDK/Epcos B66367.

To IEC61185. With optimized weight/volume/power ratio. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. The corresponding core without air gap (dimension g = 0) must be ordered along with the gapped core (dimension g). Both cores will produce the specified AL reference value; Basic dimensions of a finished transformer/transponder: L 58, W 55, H 43.5 mm.

Technical attributes (type, dimension g, AL value, material type): B66367GX187, 0 mm, 3800 nH, N87

Technical specifications
AL value 3800 nH
Width 16.7 mm
Height 24.9 mm
Core shape ETD
Length 48.5 mm
Air gap no air gap
Material N87
Tolerance -20/+30 %
Logistics
Country of origin IN
Customs tariff number 85049011
Original Packaging Bulk with 120 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 83D5370

Manufacturer SKU:

 B66368W1020T001

 

Available: 161 pcs. Leadtime: 34 Weeks **
3.20 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.2011 €
10 pcs.
2.8203 €
100 pcs.
2.5466 €
250 pcs.
2.3205 €
1000 pcs.
2.1182 €
Yoke for ETD core
Image may differ

Order No.:

 83D5380

Manufacturer SKU:

 B66368A2000X000

 

Available: 644 pcs. Leadtime: 29 Weeks **
0.86 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.8568 €
100 pcs.
0.6902 €
200 pcs.
0.6545 €
Variations
Material
AL value
Width
Air gap
Height
Length
Tolerance
Core shape
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
AL value
Width
Air gap
Height
Length
Tolerance
Core shape
ETD core, N87, 3800 nH, -20/+30 %, (L x W x H) 48.5 x 16.7 x 24.9 mm
Order No.:
 83D5356
Manufacturer:
 EPCOS
Manufacturer SKU:
 B66367G0000X187
Available: 134 pcs. Leadtime: 8 Weeks **
Total Price: 5.34 € *
1 pcs.
5.3431 €
10 pcs.
4.7124 €
120 pcs.
4.1174 €
240 pcs.
3.9746 €
960 pcs.
3.7128 €
N87
3800 nH
16.7 mm
no air gap
24.9 mm
48.5 mm
-20/+30 %
ETD
ETD core, N87, 525 nH, (L x W x H) 48.5 x 24.9 x 16.7 mm
Order No.:
 83D5358
Manufacturer:
 EPCOS
Manufacturer SKU:
 B66367G0500X187
Available: 445 pcs. Leadtime: 15 Weeks **
Total Price: 5.59 € *
1 pcs.
5.5930 €
10 pcs.
4.9266 €
120 pcs.
4.3197 €
240 pcs.
4.1412 €
960 pcs.
3.8675 €
N87
525 nH
24.9 mm
0.5 mm
16.7 mm
48.5 mm
ETD
ETD core, N27, 3700 nH, (L x W x H) 48.5 x 16.7 x 24.9 mm
Order No.:
 83D5350
Manufacturer:
 EPCOS
Manufacturer SKU:
 B66367G0000X127
Available: 0 pcs. Leadtime: 15 Weeks **
Total Price: 3.08 € *
240 pcs.
3.0821 €
1200 pcs.
2.8798 €
N27
3700 nH
16.7 mm
no air gap
24.9 mm
48.5 mm
ETD
ETD core, N87, 314 nH, (L x W x H) 48.5 x 24.9 x 16.7 mm
Order No.:
 83D5360
Manufacturer:
 EPCOS
Manufacturer SKU:
 B66367G1000X187
Available: 0 pcs. Leadtime: 15 Weeks **
Total Price: 3.71 € *
240 pcs.
3.7128 €
1200 pcs.
3.4867 €
N87
314 nH
24.9 mm
1 mm
16.7 mm
48.5 mm
ETD