B32022A3223M000 | EPCOS
MKP film capacitor, 22 nF, ±20 %, 1.5 kV (DC), PP, 15 mm, B32022A3223M000
Not suitable for new designs
Unit Price (€ / pc.)
0.6783 € *
Available: 3,366 pcs.
Leadtime: On Request **
Total Price:
6.78 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6783 €
50 pcs.
0.5236 €
250 pcs.
0.4522 €
1000 pcs.
0.4046 €
2000 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale
Suppression capacitor, type TDK/Epcos B32021/..022/..023/..024.
Y2 capacitor, self-sealing, with polypropylene (MKP) dielectric. Package and resin mold UL 94 V-0
Technical specifications
Number of pins | 2 | |
Design | radial | |
Width | 6 mm | |
Dielectric material | PP | |
Interference suppression class | Y2 | |
Height | 12 mm | |
Capacity | 22 nF | |
Length | 18 mm | |
max. operating temperature | 110 °C | |
min. operating temperature | -40 °C | |
Rated voltage (AC) | 300 V | |
Rated voltage (DC) | 1.5 kV | |
Grid | 15 mm | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85321000 |
Original Packaging | Bulk with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |