B32672P4155K000 | EPCOS

MKP film capacitor, 1.5 µF, ±10 %, 450 V (DC), PP, 15 mm, B32672P4155K000

Order No.: 37D1710
EAN: 4099879815453
MPN:
B32672P4155K000
B32672P4155K
Series: MKP, B3267.P
EPCOS
default L
front L
Image may differ
Unit Price (€ / pc.)
0.6069 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.6069 €

Film capacitor (MKP), type TDK/Epcos B32671../B32672.

Self-sealing, radial connections

Technical specifications
Number of pins 2
Design radial
Width 9 mm
Dielectric material PP
Height 17.5 mm
Capacity 1.5 µF
Length 18 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (AC) 160 V
Rated voltage (DC) 450 V
Grid 15 mm
Tolerance ±10 %
Logistics
Country of origin CN
Customs tariff number 85321000
Original Packaging Bulk with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Grid
Height
Capacity
Width
Length
Design
Tolerance
Rated voltage (AC)
min. operating temperature
Number of pins
Dielectric material
Rated voltage (DC)
max. operating temperature
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Grid
Height
Capacity
Width
Length
Design
Tolerance
Rated voltage (AC)
min. operating temperature
Number of pins
Dielectric material
Rated voltage (DC)
max. operating temperature