B32913A3474M000 | EPCOS
MKP film capacitor, 470 nF, ±20 %, 760 V (DC), PP, 22.5 mm, B32913A3474M000
Unit Price (€ / pc.)
1.4161 € *
Available: 850 pcs.
Leadtime: On Request **
Total Price:
14.16 € *
Price list
Quantity
Price per unit*
10 pcs.
1.4161 €
50 pcs.
1.2495 €
540 pcs.
0.9996 €
1080 pcs.
0.9282 €
2160 pcs.
0.8568 €
*incl. VAT plus shipping costs
**Subject to prior sale
Suppression capacitor, type TDK/Epcos B32911/..912/..913/..914/..916.
X1 capacitor, self-sealing, with polypropylene (MKP) dielectric. Package and resin mold UL 94 V-0
Technical specifications
Number of pins | 2 | |
Design | radial | |
Width | 10.5 mm | |
Dielectric material | PP | |
Interference suppression class | X1 | |
Height | 18.5 mm | |
Capacity | 470 nF | |
Length | 26.5 mm | |
max. operating temperature | 110 °C | |
min. operating temperature | -40 °C | |
Rated voltage (AC) | 330 V | |
Rated voltage (DC) | 760 V | |
Grid | 22.5 mm | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85321000 |
Original Packaging | Bulk with 540 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |