B82422H1104K000 | EPCOS
Choke, SMD 1210, 100 µH, 150 mA, B82422H1104K000
Unit Price (€ / pc.)
0.4760 € *
Available: 94 pcs.
Leadtime: On Request **
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4760 €
50 pcs.
0.4165 €
250 pcs.
0.3689 €
1000 pcs.
0.3451 €
2000 pcs.
0.3082 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD choke, B82422H1104K000, EPCOS
Features
- Temperature range up to +150 °C
- Very high current handling capability
- Suitable for lead-free reflow soldering
- RoHS-compatible
Applications
- Filtering of supply voltages, coupling, decoupling
- DC/DC converters
- Switch-mode power supplies
- Automotive electronics
Technical specifications
Version | SMD choke | |
Design | SMD 1210 | |
Width | 2.5 mm | |
DC current | 150 mA | |
DC resistance | 4.8 Ω | |
Quality Q | Q 20 | |
Height | 2.2 mm | |
Inductance | 100 µH | |
Length | 3.2 mm | |
Measuring frequency | 796 kHz | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85045000 |
Original Packaging | Bulk with 2,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |