B82793C0475N265 | EPCOS

Signal line choke, SMD, 4.7 mH, 400 mA, B82793C0475N265

Order No.: 73D9286
EAN: 4099889007626
MPN:
B82793C0475N265
B82793C475N265
Series: B82793C0
EPCOS
default L
front L
Image may differ
Unit Price (€ / pc.)
2.2134 € *
Available: 350 pcs.
Leadtime: On Request **
Total Price:
2.21 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2134 €
10 pcs.
1.8445 €
100 pcs.
1.5708 €
250 pcs.
1.4161 €
1000 pcs.
1.3090 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD data and signal line chokes, type TDK/Epcos B82793.

Twin choke, suitable for use as current-compensated toroidal choke for signal and data lines, for example

Technical specifications
Version signal line choke
Design SMD
Width 6 mm
DC current 400 mA
DC resistance 550 mΩ
Height 4.8 mm
Inductance 4.7 mH
Length 7.1 mm
Measuring frequency 10 kHz
Saturation current 400 mA
Tolerance -30/+50 %
Logistics
Country of origin CN
Customs tariff number 85045000
Original Packaging Reel with 1,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Tolerance
Inductance
DC current
DC resistance
Design
Version
Width
Length
Height
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Tolerance
Inductance
DC current
DC resistance
Design
Version
Width
Length
Height
Signal line choke, SMD, 1 mH, 700 mA, B82793C0105N265
Order No.:
 73D9284
Manufacturer:
 EPCOS
Manufacturer SKU:
 B82793C0105N265
Available: 2,451 pcs. Leadtime: 6 Weeks **
Total Price: 2.21 € *
1 pcs.
2.2134 €
10 pcs.
1.8445 €
100 pcs.
1.5708 €
250 pcs.
1.4161 €
1000 pcs.
1.3090 €
-30/+50 %
1 mH
700 mA
140 mΩ
SMD
signal line choke
6 mm
7.1 mm
4.8 mm
Signal line choke, SMD, 2.2 mH, 500 mA, B82793C0225N265
Order No.:
 73D9285
Manufacturer:
 EPCOS
Manufacturer SKU:
 B82793C0225N265
Available: 1,582 pcs. Leadtime: On Request **
Total Price: 4.93 € *
3 pcs.
1.6422 €
15 pcs.
1.4756 €
75 pcs.
1.3447 €
400 pcs.
1.2376 €
800 pcs.
1.1900 €
-30/+50 %
2.2 mH
500 mA
0.4 Ω
SMD
signal line choke
6 mm
7.1 mm
4.8 mm
Signal line choke, SMD, 4.7 mH, 400 mA, B82793C0475N265
Order No.:
 73D9286
Manufacturer:
 EPCOS
Manufacturer SKU:
 B82793C0475N265
Available: 350 pcs. Leadtime: On Request **
Total Price: 2.21 € *
1 pcs.
2.2134 €
10 pcs.
1.8445 €
100 pcs.
1.5708 €
250 pcs.
1.4161 €
1000 pcs.
1.3090 €
-30/+50 %
4.7 mH
400 mA
550 mΩ
SMD
signal line choke
6 mm
7.1 mm
4.8 mm
Signal line choke, SMD, 11 µH, 800 mA, B82793C0113N201
Order No.:
 73D9280
Manufacturer:
 EPCOS
Manufacturer SKU:
 B82793C0113N201
Available: 0 pcs. Leadtime: On Request **
Total Price: 1.20 € *
3000 pcs.
1.2019 €
±30 %
11 µH
800 mA
80 mΩ
SMD
signal line choke
6 mm
7.1 mm
4.8 mm