B57237S0330M000 | EPCOS
NTC, 33 Ω, ±20 %, 3.6 W, 3300 K, 0.017 W/K, 90 s, THT
Unit Price (€ / pc.)
2.4514 € *
Available: 1,263 pcs.
Leadtime: 8 Weeks **
Total Price:
2.45 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4514 €
10 pcs.
1.5351 €
50 pcs.
1.3566 €
500 pcs.
1.0829 €
1000 pcs.
0.9996 €
*incl. VAT plus shipping costs
**Subject to prior sale
NTC thermistors, type TDK/Epcos B57237S.
Suitable for limiting inrush currents and for power line applications with high continuous currents. Operation in series to suitable loads up to 265 VRMS. Coated NTC thermistor disc with nickel-plated and tinned copper hookup wires
Technical specifications
ohmic resistance | 33 Ω | |
Cooling time constant (air) | 90 s | |
B-value at 25/100 °C | 3300 K | |
Power | 3.6 W | |
max. operating temperature | 170 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Grid | 7.5 mm | |
Tolerance | ±20 % | |
Thermal conductivity (Air) | 0.017 W/K |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332100 |
Original Packaging | Bulk with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |