B57238S0479M000 | EPCOS

NTC, 4.7 Ω, ±20 %, 3.9 W, 2965 K, 0.02 W/K, 80 s, THT

Order No.: 80E6617
EAN: 4099879976147
MPN:
B57238S0479M000
B57238S479M
Series: B57238
EPCOS
default L
Image may differ
Unit Price (€ / pc.)
1.9278 € *
Available: 51 pcs.
Leadtime: 16 Weeks **
Total Price:
19.28 € *
Price list
Quantity
Price per unit*
10 pcs.
1.9278 €
50 pcs.
1.6898 €
500 pcs.
1.3447 €
1000 pcs.
1.2495 €
2000 pcs.
1.1662 €
*incl. VAT plus shipping costs
**Subject to prior sale

NTC thermistors, type TDK/Epcos B57238S.

For limiting inrush currents, e. g. in switching mode power supplies. Encased NTC thermistor disc with bent leads

Technical specifications
ohmic resistance 4.7 Ω
Cooling time constant (air) 80 s
B-value at 25/100 °C 2965 K
Power 3.9 W
max. operating temperature 170 °C
min. operating temperature -55 °C
Assembly THT
Grid 7.5 mm
Tolerance ±20 %
Thermal conductivity (Air) 0.02 W/K
Logistics
Country of origin CN
Customs tariff number 85332100
Original Packaging Bulk with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
B-value at 25/100 °C
Grid
Tolerance
Assembly
min. operating temperature
max. operating temperature
Power
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
B-value at 25/100 °C
Grid
Tolerance
Assembly
min. operating temperature
max. operating temperature
Power
NTC, 5 Ω, ±20 %, 3.9 W, 2965 K, 0.02 W/K, 80 s, THT
Order No.:
 80E6619
Manufacturer:
 EPCOS
Manufacturer SKU:
 B57238S0509M000
Available: 565 pcs. Leadtime: 16 Weeks **
Total Price: 1.49 € *
1 pcs.
1.4875 €
50 pcs.
1.3090 €
100 pcs.
1.0472 €
500 pcs.
0.9758 €
1000 pcs.
0.9044 €
5 Ω
2965 K
7.5 mm
±20 %
THT
-55 °C
170 °C
3.9 W
NTC, 10 Ω, ±20 %, 3.9 W, 3065 K, 0.02 W/K, 80 s, THT
Order No.:
 80E6621
Manufacturer:
 EPCOS
Manufacturer SKU:
 B57238S0100M000
Available: 988 pcs. Leadtime: 16 Weeks **
Total Price: 19.28 € *
10 pcs.
1.9278 €
50 pcs.
1.6898 €
500 pcs.
1.3447 €
1000 pcs.
1.2495 €
2000 pcs.
1.1662 €
10 Ω
3065 K
7.5 mm
±20 %
THT
-55 °C
170 °C
3.9 W
NTC, 4.7 Ω, ±20 %, 3.9 W, 2965 K, 0.02 W/K, 80 s, THT
Order No.:
 80E6617
Manufacturer:
 EPCOS
Manufacturer SKU:
 B57238S0479M000
Available: 51 pcs. Leadtime: 16 Weeks **
Total Price: 19.28 € *
10 pcs.
1.9278 €
50 pcs.
1.6898 €
500 pcs.
1.3447 €
1000 pcs.
1.2495 €
2000 pcs.
1.1662 €
4.7 Ω
2965 K
7.5 mm
±20 %
THT
-55 °C
170 °C
3.9 W
NTC, 2.5 Ω, ±20 %, 3.9 W, 2800 K, 0.02 W/K, 80 s, THT
Order No.:
 80E6615
Manufacturer:
 EPCOS
Manufacturer SKU:
 B57238S0259M000
Available: 237 pcs. Leadtime: 16 Weeks **
Total Price: 19.28 € *
10 pcs.
1.9278 €
50 pcs.
1.6898 €
500 pcs.
1.3447 €
1000 pcs.
1.2495 €
2000 pcs.
1.1662 €
2.5 Ω
2800 K
7.5 mm
±20 %
THT
-55 °C
170 °C
3.9 W