B59008C0090A040 | EPCOS
PTC thermistor, 250 Ω (250R), 90 °C, 550R / 1K33
Unit Price (€ / pc.)
1.8802 € *
Available: 137 pcs.
Leadtime: 32 Weeks **
Total Price:
18.80 € *
Price list
Quantity
Price per unit*
10 pcs.
1.8802 €
50 pcs.
1.6422 €
500 pcs.
1.3090 €
1000 pcs.
1.2257 €
2000 pcs.
1.1305 €
*incl. VAT plus shipping costs
**Subject to prior sale
PTC thermistors, type TDK/Epcos B59008C.
With particularly short response time, characteristic curves of response temperatures 90 to 110 °C to DIN 44081. Universal device, e.g. for temperature limit monitoring, control tasks, temperature measurements etc., coated
Technical specifications
ohmic resistance | 250 Ω | |
Response temperature | 90 °C | |
Design | radial | |
max. operating temperature | 40 °C | |
min. operating temperature | 0 °C | |
Assembly | PCB mounting | |
Rated voltage (DC) | 30 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332100 |
Original Packaging | Bulk with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |