B59100C0120A070 | EPCOS
PTC thermistor, 100 Ω (100R), 120 °C, 550R / 1K33
Unit Price (€ / pc.)
2.1896 € *
Available: 1,805 pcs.
Leadtime: 12 Weeks **
Total Price:
2.19 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1896 €
10 pcs.
1.3685 €
50 pcs.
1.2019 €
250 pcs.
1.0472 €
1000 pcs.
0.9163 €
*incl. VAT plus shipping costs
**Subject to prior sale
PTC thermistors, type TDK/Epcos B59100C.
Coated, for temperature limit monitoring
Technical specifications
ohmic resistance | 100 Ω | |
Response temperature | 120 °C | |
Design | radial | |
max. operating temperature | 40 °C | |
min. operating temperature | 0 °C | |
Assembly | PCB mounting | |
Rated voltage (DC) | 30 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332100 |
Original Packaging | Bulk with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |