B59607A0120A062 | EPCOS
SMD PTC thermistor, 55 Ω (55R), 120 °C, 25 %
Unit Price (€ / pc.)
1.1305 € *
Available: 1,979 pcs.
Leadtime: On Request **
Total Price:
11.31 € *
Price list
Quantity
Price per unit*
10 pcs.
1.1305 €
50 pcs.
0.9996 €
250 pcs.
0.8568 €
2000 pcs.
0.6783 €
4000 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD PTC thermistors, type TDK/Epcos B59..A62.
Suitable for surge current protection / switching delay applications and reflow soldering. High-speed response
Operating voltage 30 V, type B5960..A62.
Technical specifications
ohmic resistance | 55 Ω | |
Response temperature | 120 °C | |
Design | SMD 1210 | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Rated voltage (AC) | 30 V | |
Rated voltage (DC) | 30 V | |
Rated current | 70 A | |
switching current | 400 mA | |
Tolerance | ±25 % |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85332100 |
Original Packaging | Reel with 2,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |