B59754B0120A070 | EPCOS

PTC thermistor, 150 Ω (150R), 120 °C, 25 %

Order No.: 82E3478
EAN: 4099879981813
MPN:
B59754B0120A070
B59754B120A70
Series: B597x
EPCOS
default L
front L
Image may differ

Not suitable for new designs

Unit Price (€ / pc.)
2.9631 € *
Available: 1,465 pcs.
Leadtime: 32 Weeks **
Total Price:
2.96 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9631 €
25 pcs.
2.5228 €
100 pcs.
2.3324 €
500 pcs.
2.0944 €
1000 pcs.
1.9992 €
*incl. VAT plus shipping costs
**Subject to prior sale

PTC thermistors, type TDK/Epcos B597..B120A70.

Suitable for surge current protection and short-circuit protection. Not coated

Technical specifications
ohmic resistance 150 Ω
Response temperature 120 °C
Design radial
max. operating temperature 60 °C
min. operating temperature 0 °C
Assembly THT
Rated voltage (AC) 420 V
Rated voltage (DC) 420 V
Rated current 50 A
switching current 2 A
Tolerance ±25 %
Logistics
Country of origin CN
Customs tariff number 85332100
Original Packaging Bulk with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
switching current
Response temperature
min. operating temperature
max. operating temperature
Rated current
Design
Tolerance
Rated voltage (AC)
Assembly
Rated voltage (DC)
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
switching current
Response temperature
min. operating temperature
max. operating temperature
Rated current
Design
Tolerance
Rated voltage (AC)
Assembly
Rated voltage (DC)
PTC thermistor, 1.1 kΩ (1K1), 115 °C, 25 %
Order No.:
 82E3488
Manufacturer:
 EPCOS
Manufacturer SKU:
 B59774B0115A070
Available: 1,650 pcs. Leadtime: 32 Weeks **
Total Price: 2.21 € *
1 pcs.
2.2134 €
25 pcs.
1.8802 €
100 pcs.
1.7374 €
250 pcs.
1.6422 €
1000 pcs.
1.4994 €
1.1 kΩ
1 A
115 °C
0 °C
60 °C
16 A
radial
±25 %
420 V
THT
420 V
PTC thermistor, 25 Ω (25R), 120 °C, 25 %
Order No.:
 82E3470
Manufacturer:
 EPCOS
Manufacturer SKU:
 B59750B0120A070
Available: 398 pcs. Leadtime: 2 Weeks **
Total Price: 2.96 € *
1 pcs.
2.9631 €
25 pcs.
2.5228 €
100 pcs.
2.3324 €
500 pcs.
2.0944 €
1000 pcs.
1.9992 €
25 Ω
2 A
120 °C
-40 °C
125 °C
123 A
radial
±25 %
420 V
THT
420 V
PTC thermistor, 500 Ω (500R), 115 °C, 25 %
Order No.:
 82E3484
Manufacturer:
 EPCOS
Manufacturer SKU:
 B59755B0115A070
Available: 2,095 pcs. Leadtime: 32 Weeks **
Total Price: 2.64 € *
1 pcs.
2.6418 €
25 pcs.
2.2491 €
100 pcs.
2.0825 €
500 pcs.
1.8683 €
1000 pcs.
1.7731 €
500 Ω
1.4 A
115 °C
0 °C
60 °C
28 A
radial
±25 %
420 V
THT
420 V
PTC thermistor, 150 Ω (150R), 120 °C, 25 %
Order No.:
 82E3478
Manufacturer:
 EPCOS
Manufacturer SKU:
 B59754B0120A070
Available: 1,465 pcs. Leadtime: 32 Weeks **
Total Price: 2.96 € *
1 pcs.
2.9631 €
25 pcs.
2.5228 €
100 pcs.
2.3324 €
500 pcs.
2.0944 €
1000 pcs.
1.9992 €
150 Ω
2 A
120 °C
0 °C
60 °C
50 A
radial
±25 %
420 V
THT
420 V
PTC thermistor, 150 Ω (150R), 120 °C, 25 %
Order No.:
 82E3482
Manufacturer:
 EPCOS
Manufacturer SKU:
 B59772B0120A070
Available: 1,126 pcs. Leadtime: 32 Weeks **
Total Price: 5.75 € *
3 pcs.
1.9159 €
25 pcs.
1.6660 €
150 pcs.
1.4756 €
500 pcs.
1.3328 €
1000 pcs.
1.2138 €
150 Ω
1.4 A
120 °C
0 °C
60 °C
43 A
radial
±25 %
420 V
THT
420 V
PTC thermistor, 120 Ω (120R), 120 °C, 25 %
Order No.:
 82E3480
Manufacturer:
 EPCOS
Manufacturer SKU:
 B59771B0120A070
Available: 0 pcs. Leadtime: 32 Weeks **
Total Price: 1.33 € *
1000 pcs.
1.3328 €
5000 pcs.
1.2257 €
120 Ω
1.4 A
120 °C
0 °C
60 °C
49 A
radial
±25 %
420 V
THT
420 V