B59860C0130A070 | EPCOS
PTC thermistor, 25 Ω (25R), 130 °C, 25 %
Unit Price (€ / pc.)
1.9873 € *
Available: 1,105 pcs.
Leadtime: 32 Weeks **
Total Price:
19.87 € *
Price list
Quantity
Price per unit*
10 pcs.
1.9873 €
50 pcs.
1.7374 €
500 pcs.
1.3923 €
1000 pcs.
1.2971 €
2000 pcs.
1.2019 €
*incl. VAT plus shipping costs
**Subject to prior sale
PTC thermistors, type TDK/Epcos B598..C130A70.
Suitable for surge current protection and the prevention of short-circuits. Coated
Technical specifications
ohmic resistance | 25 Ω | |
Response temperature | 130 °C | |
Design | radial | |
max. operating temperature | 60 °C | |
min. operating temperature | 0 °C | |
Assembly | THT | |
Rated voltage (AC) | 265 V | |
Rated voltage (DC) | 265 V | |
Rated current | 140 A | |
switching current | 1 A | |
Tolerance | ±25 % |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85332100 |
Original Packaging | Bulk with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |