B59940C0120A070 | EPCOS

PTC thermistor, 2.3 Ω (2R3), 120 °C, 25 %

Order No.: 82E1294
EAN: 4099879981257
MPN:
B59940C0120A070
B59940C120A70
Series: B599x
EPCOS
default L
Image may differ
Unit Price (€ / pc.)
2.0468 € *
Available: 654 pcs.
Leadtime: On Request **
Total Price:
2.05 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0468 €
25 pcs.
1.7374 €
100 pcs.
1.6065 €
250 pcs.
1.5232 €
1000 pcs.
1.3923 €
*incl. VAT plus shipping costs
**Subject to prior sale

PTC thermistors, type TDK/Epcos B599..C120A70.

Suitable for surge current protection and the prevention of short-circuits. Coated

Technical specifications
ohmic resistance 2.3 Ω
Response temperature 120 °C
Design radial
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly THT
Rated voltage (AC) 80 V
Rated voltage (DC) 80 V
Rated current 450 A
switching current 8 A
Tolerance ±25 %
Logistics
Country of origin CN
Customs tariff number 85332100
Original Packaging Bulk with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
switching current
min. operating temperature
max. operating temperature
Rated current
Design
Tolerance
Rated voltage (AC)
Assembly
Response temperature
Rated voltage (DC)
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
switching current
min. operating temperature
max. operating temperature
Rated current
Design
Tolerance
Rated voltage (AC)
Assembly
Response temperature
Rated voltage (DC)
Manufacturer SKU:
 B59940C0120A070
1 pcs. 2.0468 €
25 pcs. 1.7374 €
100 pcs. 1.6065 €
250 pcs. 1.5232 €
1000 pcs. 1.3923 €
2.0468 € - 1.3923 €
654 pcs.
2.05 € *
2.3 Ω
8 A
-40 °C
125 °C
450 A
radial
±25 %
80 V
THT
120 °C
80 V
Manufacturer SKU:
 B59960C0120A070
10 pcs. 1.8088 €
50 pcs. 1.5827 €
500 pcs. 1.2614 €
1000 pcs. 1.1781 €
2000 pcs. 1.0948 €
1.8088 € - 1.0948 €
2,120 pcs.
18.09 € *
5.6 Ω
4.3 A
-25 °C
125 °C
250 A
radial
±25 %
80 V
THT
120 °C
80 V
Manufacturer SKU:
 B59910C0120A070
1 pcs. 7.2114 €
10 pcs. 6.3903 €
50 pcs. 5.7596 €
150 pcs. 5.2360 €
500 pcs. 4.8076 €
7.2114 € - 4.8076 €
194 pcs.
7.21 € *
900 mΩ
15 A
-40 °C
85 °C
1 kA
radial
±25 %
80 V
THT
120 °C
80 V
Manufacturer SKU:
 B59970C0120A070
1 pcs. 2.0230 €
10 pcs. 1.2614 €
50 pcs. 1.1067 €
500 pcs. 0.8925 €
1000 pcs. 0.8211 €
2.0230 € - 0.8211 €
1,220 pcs.
2.02 € *
9.4 Ω
3 A
-25 °C
125 °C
150 A
radial
±25 %
80 V
THT
120 °C
80 V
Manufacturer SKU:
 B59990C0120A070
10 pcs. 0.8925 €
50 pcs. 0.7854 €
500 pcs. 0.6307 €
0.8925 € - 0.6307 €
3,052 pcs.
8.93 € *
55 Ω
700 mA
-25 °C
125 °C
50 A
radial
±25 %
80 V
THT
120 °C
80 V
Manufacturer SKU:
 B59980C0120A070
1 pcs. 1.8088 €
10 pcs. 1.1305 €
50 pcs. 0.9996 €
500 pcs. 0.7973 €
1000 pcs. 0.7378 €
1.8088 € - 0.7378 €
3,143 pcs.
1.81 € *
25 Ω
1 A
-25 °C
125 °C
85 A
radial
±25 %
80 V
THT
120 °C
80 V
Manufacturer SKU:
 B59930C0120A070
2 pcs. 2.5704 €
25 pcs. 2.2967 €
150 pcs. 2.0587 €
500 pcs. 1.8802 €
1000 pcs. 1.7731 €
2.5704 € - 1.7731 €
90 pcs.
5.14 € *
1.65 Ω
10 A
-40 °C
125 °C
700 A
radial
±25 %
80 V
THT
120 °C
80 V