B59960C0080A070 | EPCOS
PTC thermistor, 5.6 Ω (5R6), 80 °C, 25 %
Unit Price (€ / pc.)
1.8088 € *
Available: 2,089 pcs.
Leadtime: 32 Weeks **
Total Price:
18.09 € *
Price list
Quantity
Price per unit*
10 pcs.
1.8088 €
50 pcs.
1.5827 €
500 pcs.
1.2614 €
1000 pcs.
1.1781 €
2000 pcs.
1.0948 €
*incl. VAT plus shipping costs
**Subject to prior sale
PTC thermistors, type TDK/Epcos B599..C80A70.
Short response time and reduced component temperature at maximum operating voltage. Suited for use as surge current and short-circuit protection element. Coated
Technical specifications
ohmic resistance | 5.6 Ω | |
Response temperature | 80 °C | |
Design | radial | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Rated voltage (AC) | 80 V | |
Rated voltage (DC) | 80 V | |
Rated current | 130 A | |
switching current | 4.3 A | |
Tolerance | ±25 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332100 |
Original Packaging | Bulk with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |