B59995C0160A070 | EPCOS

PTC thermistor, 13 Ω (13R), 160 °C, 25 %

Order No.: 82E3694
EAN: 4099879982179
MPN:
B59995C0160A070
B59995C160A70
Series: B599x
EPCOS
default L
Image may differ
Unit Price (€ / pc.)
0.9044 € *
Available: 728 pcs.
Leadtime: 32 Weeks **
Total Price:
9.04 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9044 €
50 pcs.
0.7973 €
500 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale

PTC thermistors, type TDK/Epcos B599..C160A70.

Low-impedance, high temperature stability, suitable for use as surge current and short-circuit protection. Coated

Technical specifications
ohmic resistance 13 Ω
Response temperature 160 °C
Design radial
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly THT
Rated voltage (AC) 20 V
Rated voltage (DC) 20 V
Rated current 150 A
switching current 700 mA
Tolerance ±25 %
Logistics
Country of origin CN
Customs tariff number 85332100
Original Packaging Bulk with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
switching current
Rated current
Design
Tolerance
Rated voltage (AC)
Assembly
Response temperature
min. operating temperature
Rated voltage (DC)
max. operating temperature
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
switching current
Rated current
Design
Tolerance
Rated voltage (AC)
Assembly
Response temperature
min. operating temperature
Rated voltage (DC)
max. operating temperature
PTC thermistor, 13 Ω (13R), 160 °C, 25 %
Order No.:
 82E3694
Manufacturer:
 EPCOS
Manufacturer SKU:
 B59995C0160A070
Available: 728 pcs. Leadtime: 32 Weeks **
Total Price: 9.04 € *
10 pcs.
0.9044 €
50 pcs.
0.7973 €
500 pcs.
0.6426 €
13 Ω
700 mA
150 A
radial
±25 %
20 V
THT
160 °C
-40 °C
20 V
125 °C
PTC thermistor, 0.45 Ω (R45), 160 °C, 25 %
Order No.:
 82E3684
Manufacturer:
 EPCOS
Manufacturer SKU:
 B59945C0160A070
Available: 0 pcs. Leadtime: 32 Weeks **
Total Price: 1.29 € *
1000 pcs.
1.2852 €
5000 pcs.
1.1781 €
10000 pcs.
1.1424 €
450 mΩ
8 A
1.5 kA
radial
±25 %
20 V
THT
160 °C
-40 °C
20 V
125 °C