B72225S4301K101 | EPCOS

Varistor, radial, VV 470 V, 20000 A, 385 V (DC), 300 V (AC), ±10 %, 1 VA (AC), 410 J

Order No.: 82E3214
EAN: 4099879989116
MPN:
B72225S4301K101
Series: B72225
EPCOS
default L
front L
Image may differ
Unit Price (€ / pc.)
2.7370 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1200 pcs.
2.7370 €

Metal oxide varistors, type TDK/Epcos S25 B72225S.

Disk version

Technical specifications
Design radial
Energy absorption 410 J
max. Surge current, transient (8/20 µs) 20000 A
max. operating temperature 85 °C
min. operating temperature -40 °C
Rated voltage (AC) 300 V
Rated voltage (DC) 385 V
Standard number UL, CSA, VDE, IEC, IEC
Grid 12 mm
Tolerance ±10 %
Power dissipation 1 W
Varistor Voltage Type 470 V
Logistics
Country of origin CN
Customs tariff number 85332100
Original Packaging Bulk with 150 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Varistor Voltage Type
Rated voltage (AC)
Rated voltage (DC)
Design
Power dissipation
Standard number
Grid
Tolerance
min. operating temperature
max. operating temperature
1 item in 7 variations
*incl. VAT plus shipping costs