B72510T0060M062 | EPCOS

Varistor, SMD 0805, VV 11 V, 120 A, 8 V (DC), 6 V (AC), ±20 %, 0.005 VA (AC), 0.2 J

Order No.: 82E4808
EAN: 4099879989932
MPN:
B72510T0060M062
B72510T60M62
Series: B72510
EPCOS
default L
front L
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Available: 5,966 pcs.
Leadtime: On Request **
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4284 €
50 pcs.
0.3332 €
250 pcs.
0.2725 €
1000 pcs.
0.2428 €
2000 pcs.
0.2190 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD metal oxide varistors (VDRs), type TDK/Epcos B72510T0060M062

Chip package, molded, good soldering properties, low-inductance, Size 0805

Technical specifications
Design SMD 0805
Energy absorption 0.2 J
max. Surge current, transient (8/20 µs) 120 A
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (AC) 6 V
Rated voltage (DC) 8 V
Standard number UL, IEC, CECC
Tolerance ±20 %
Power dissipation 0.005 W
Varistor Voltage Type 11 V
Logistics
Country of origin KR
Customs tariff number 85332900
Original Packaging Reel with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 6 variations
*incl. VAT plus shipping costs