X1G004171003112 | Epson

Oscillator SG-210STFL 24,000000MHz

Order No.: 77D657
EAN: 4099879146557
MPN:
X1G004171003112
Epson
default L
front L
Image may differ
Unit Price (€ / pc.)
0.8211 € *
Available: 975 pcs.
Leadtime: 16 Weeks **
Total Price:
8.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8211 €
50 pcs.
0.7259 €
250 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale

Oscillator, X1G004171003112, Epson

Oscillator SG-210STF, 24,000000MHz.

Technical specifications
Width 2 mm
Frequency stability ±50 ppm
Height 0.8 mm
Capacity 15 pF
Length 2.5 mm
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
nominal frequency 24 MHz
Logistics
Country of origin MY
Customs tariff number 85416000
MSL MSL 1
Original Packaging Reel with 250 pieces
Compliance
RoHS conform Yes
SVHC free Yes
Variations
nominal frequency
Width
Length
Height
Assembly
min. operating temperature
Frequency stability
Capacity
max. operating temperature
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
nominal frequency
Width
Length
Height
Assembly
min. operating temperature
Frequency stability
Capacity
max. operating temperature
Oscillator SG-210STFL 24,000000MHz
Order No.:
 77D657
Manufacturer:
 Epson
Manufacturer SKU:
 X1G004171003112
Available: 975 pcs. Leadtime: 16 Weeks **
Total Price: 8.21 € *
10 pcs.
0.8211 €
50 pcs.
0.7259 €
250 pcs.
0.6307 €
24 MHz
2 mm
2.5 mm
0.8 mm
SMD
-40 °C
±50 ppm
15 pF
85 °C
Oscillator SG-210STF 16,000000MHz
Order No.:
 77D655
Manufacturer:
 Epson
Manufacturer SKU:
 X1G004171002712
Available: 0 pcs. Leadtime: 16 Weeks **
Total Price: 0.69 € *
1000 pcs.
0.6902 €
16 MHz
2 mm
2.5 mm
0.8 mm
SMD
-40 °C
±50 ppm
15 pF
85 °C
Oscillator SG-210STFL 48,000000MHz
Order No.:
 77D659
Manufacturer:
 Epson
Manufacturer SKU:
 X1G004171004612
Available: 0 pcs. Leadtime: 16 Weeks **
Total Price: 0.69 € *
1000 pcs.
0.6902 €
48 MHz
2 mm
2.5 mm
0.8 mm
SMD
-40 °C
±50 ppm
15 pF
85 °C
Oscillator SG-210STFL 12,000000MHz
Order No.:
 77D653
Manufacturer:
 Epson
Manufacturer SKU:
 X1G004171001812
Available: 0 pcs. Leadtime: 16 Weeks **
Total Price: 0.69 € *
1000 pcs.
0.6902 €
12 MHz
2 mm
2.5 mm
0.8 mm
SMD
-40 °C
±50 ppm
15 pF
85 °C