X1G005961002212 | Epson

Oscillator SG-3225CAN TJGA 16,000000MHz

Order No.: 77D663
EAN: 4099879146618
MPN:
X1G005961002212
Epson
default L
front L
Image may differ
Unit Price (€ / pc.)
0.8806 € *
Available: 1,876 pcs.
Leadtime: 16 Weeks **
Total Price:
8.81 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8806 €
50 pcs.
0.7735 €
250 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale

Oscillator, X1G005961002212, Epson

Oscillator SG-3225CAN TJGA, 16,000000MHz.

Technical specifications
Width 2.5 mm
Frequency stability ±50 ppm
Height 0.8 mm
Capacity 15 pF
Length 3.2 mm
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
nominal frequency 16 MHz
Logistics
Country of origin MY
Customs tariff number 85416000
MSL MSL 1
Original Packaging Reel with 250 pieces
Compliance
RoHS conform Yes
SVHC free Yes
Variations
nominal frequency
Width
Length
Height
Assembly
min. operating temperature
Frequency stability
Capacity
max. operating temperature
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
nominal frequency
Width
Length
Height
Assembly
min. operating temperature
Frequency stability
Capacity
max. operating temperature
Oscillator SG-3225CAN TJGA 16,000000MHz
Order No.:
 77D663
Manufacturer:
 Epson
Manufacturer SKU:
 X1G005961002212
Available: 1,876 pcs. Leadtime: 16 Weeks **
Total Price: 8.81 € *
10 pcs.
0.8806 €
50 pcs.
0.7735 €
250 pcs.
0.6664 €
16 MHz
2.5 mm
3.2 mm
0.8 mm
SMD
-40 °C
±50 ppm
15 pF
85 °C
Oscillator SG-3225CAN TJGA 24,000000MHz
Order No.:
 77D665
Manufacturer:
 Epson
Manufacturer SKU:
 X1G005961000112
Available: 0 pcs. Leadtime: 16 Weeks **
Total Price: 0.69 € *
3000 pcs.
0.6902 €
24 MHz
2.5 mm
3.2 mm
0.8 mm
SMD
-40 °C
±50 ppm
15 pF
85 °C
Oscillator SG-3225CAN TJGA 12,000000MHz
Order No.:
 77D661
Manufacturer:
 Epson
Manufacturer SKU:
 X1G005961000612
Available: 0 pcs. Leadtime: 16 Weeks **
Total Price: 0.64 € *
1000 pcs.
0.6426 €
12 MHz
2.5 mm
3.2 mm
0.8 mm
SMD
-40 °C
±50 ppm
15 pF
85 °C
Oscillator SG-3225CAN TJGA 48,000000MHz
Order No.:
 77D667
Manufacturer:
 Epson
Manufacturer SKU:
 X1G005961000312
Available: 0 pcs. Leadtime: 16 Weeks **
Total Price: 0.83 € *
1000 pcs.
0.833 €
48 MHz
2.5 mm
3.2 mm
0.8 mm
SMD
-40 °C
±50 ppm
15 pF
85 °C