X1A000121000512 | Epson
Crystal, 32.768 kHz, 12.5 pF, ±20 ppm, 90 kΩ, SMD
Order No.: 77D635
EAN: 4099879148216
MPN:
X1A000121000512
Unit Price (€ / pc.)
0.6069 € *
Available: 0 pcs.
Leadtime: On Request **
Crystal, X1A000121000512, Epson
Crystal FC1610AN 32,768000KHz.
Technical specifications
Number of connection pads | 2 | |
Width | 1.05 mm | |
ESR (Equivalent Series Resistance) | 90 kΩ | |
Frequency | 32.768 kHz | |
Frequency stability | +/-30 | |
Height | 0.5 mm | |
Length | 1.65 mm | |
Load Capacity | 12.5 pF | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Tolerance | ±20 ppm |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85416000 |
MSL | MSL 1 |
Original Packaging | Reel with 250 pieces |
Compliance
RoHS conform | Yes |
SVHC free | Yes |