244-61300-15 | ept

Female connector, 125 pole, pitch 2 mm, straight, 244-61300-15

Order No.: 56F7642
EAN: 4099891037659
MPN:
244-61300-15
ept
default L
front L
Image may differ
Unit Price (€ / pc.)
4.1888 € *
Available: 16 pcs.
Leadtime: 5 Weeks **
Total Price:
4.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.1888 €

PCB connectors, 2.0 mm Hardmetric, type ept 243-../244-.

Compliant with IEC 61076-4-101. With 2.0 mm grid for direct 90 degree connection of PCBs up to 2.8 mm thickness (press-fit technology, quality class 2), suitable for in-line installation, with chamfered edges; Contact material: gold-plated bronze. Insulator: glass fiber-reinforced polyester. Insulation resistance min. 10^4 Mohm. Operating current at +20° C: 1.5 A. Useful life: > 250 insertion/ removal cycles. Each male connector can be equipped with pin contacts of different lengths (A 8.25 mm. B 9.75 mm and 11.25 mm). Pins C of the outer pin rows f and z are advanced in order to contact the shielding plates of the female connector.

Female connectors design AB25, type 244-6.

125-pole.

Type: 244–61300–15, female connector, shielded

Technical specifications
Connection press-in connection
Design AB25
Contact type socket
contact surface gold-plated
Rated current 1 A
Orientation straight
Pin number 125 pole
Grid 2 mm
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Rated current
Design
Contact type
contact surface
Grid
Pin number
Connection
Orientation
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Rated current
Design
Contact type
contact surface
Grid
Pin number
Connection
Orientation
Manufacturer SKU:
 244-61300-15
1 pcs. 4.1888 €
4.1888 €
16 pcs.
4.19 € *
1 A
AB25
socket
gold-plated
2 mm
125 pole
press-in connection
straight
Manufacturer SKU:
 244-61000-15
1 pcs. 3.5343 €
3.5343 €
0 pcs.
3.53 € *
1.5 A
AB25
socket
gold-plated
2 mm
125 pole
press-in connection
straight