0IC1135A0C | Ersa

Supply unit, Ersa 0IC1135A0C, 150 W, 230 V

Order No.: 10L7212
EAN: 4003008153651
MPN:
0IC1135A0C
i-CON 1C MK2
Ersa
default L
Image may differ
Unit Price (€ / pc.)
528.36 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
528.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
528.36 €

Supply unit, 0IC1135A0C, Ersa

The 0IC1135A0C is a professional soldering station for industry, test field and development. This soldering station with interface, complete with i-TOOL MK2 soldering iron, tip and holder with dry sponge is the popular and proven “workhorse” for electronics production. It comes with the lightweight and ergonomic.

Technical specifications
Version supply unit
ESD protection No
Power 150 W
max. operating temperature 450 °C
min. operating temperature 150 °C
Voltage 230 V
Logistics
Country of origin DE
Customs tariff number 90328900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Version
min. operating temperature
ESD protection
Power
Voltage
max. operating temperature
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
min. operating temperature
ESD protection
Power
Voltage
max. operating temperature
Supply unit, Ersa 0IC1135A, 80 W, 230 V
Order No.:
 10L7211
Manufacturer:
 Ersa
Manufacturer SKU:
 0IC1135A
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 349.86 € *
1 pcs.
349.86 €
supply unit
150 °C
No
80 W
230 V
450 °C
Supply unit, Ersa 0IC1135V0C, 80 W, 230 V
Order No.:
 10L7214
Manufacturer:
 Ersa
Manufacturer SKU:
 0IC1135V0C
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 617.61 € *
1 pcs.
617.61 €
supply unit
100 °C
Yes
80 W
230 V
450 °C
Supply unit, Ersa 0IC1135A0C, 150 W, 230 V
Order No.:
 10L7212
Manufacturer:
 Ersa
Manufacturer SKU:
 0IC1135A0C
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 528.36 € *
1 pcs.
528.36 €
supply unit
150 °C
No
150 W
230 V
450 °C
Supply unit, Ersa 0IC1135V, 80 W, 230 V
Order No.:
 10L7213
Manufacturer:
 Ersa
Manufacturer SKU:
 0IC1135V
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 415.31 € *
1 pcs.
415.31 €
soldering station
50 °C
Yes
80 W
230 V
450 °C